help desk software
DATA SHEET

VPH-2520

Essentra

Round Pull Handle, Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VPH-2520
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Material:
Aluminum
Family:
VPH-2520
Life Cycle:
Discontinued
Round Pull Handle, Aluminum
Search Keywords:
VPH2520
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$55.13
$110.260
5 +
$35.53
$177.650
Tools/3D Models
Product Guides