WAC1-01
EssentraCable Clamps - Plug-In/Adhesive Mount, Adjustable - Natural - Compatible Cable Diameter Range - 3.0 - 8.5 mm (0.118 - 0.335 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WAC1-01
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Clearance Hole:
910057mm
Body Length:
2110056mm
The ESSENTRA / RICHCO part WAC1-01 is a versatile cable management solution. These natural-colored cable clamps feature a plug-in and adhesive mount design, making installation quick and easy. The clamps are adjustable to accommodate a compatible cable diameter range of 3.0 - 8.5 mm (0.118 - 0.335 inches), providing a secure and organized solution for various cable sizes. Upgrade your cable organization with these durable and efficient cable clamps.
Search Keywords:
WAC101
IN STOCK:
1,065
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
25
$1.027
$25.675
250
$0.834
$208.500
500
$0.797
$398.500
1,000
$0.763
$763.000
2,500
$0.732
$1,830.000
5,000
$0.579
$2,895.000
7,500
$0.564
$4,230.000
10,000
+
$0.555
$5,550.000
Product Guides