WHC-375-01
EssentraCable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WHC-375-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clip
Body Material:
Nylon 6/6
Color:
Natural
The ESSENTRA / RICHCO Cable Clamp WHC-375-01 is a versatile and reliable solution for securing wire harnesses in various applications. This cable clamp features a screw mount design that allows for easy installation and adjustment. Its natural color complements any wiring setup, giving it a clean and professional appearance. With a hole diameter of 5.2 mm (0.204 in), it accommodates a wide range of wire sizes.Made from high-quality Nylon 6/6 material, this cable clamp is not only durable and sturdy but also meets the material flammability standard of UL94 V-2. This ensures the safety of your wire harnesses, providing peace of mind both in residential and commercial settings. Whether you need to organize cables in your home or secure wire harnesses in industrial machinery, the ESSENTRA / RICHCO Cable Clamp WHC-375-01 is a reliable and versatile choice.
Search Keywords:
WHC37501
IN STOCK:
13,559
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1903
$190.300
3,000
$0.1820
$546.000
5,000
$0.1793
$896.500
8,000
$0.1721
$1,376.800
10,000
$0.1695
$1,695.000
25,000
$0.1653
$4,132.500
50,000
$0.1455
$7,275.000
100,000
+
$0.1433
$14,330.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
73F-375-50-P
Vinyl Insulated Butted Seam Female Disconnect, Max. Temp. 40 to 221 F | 3M 73F-375-50-P
FCC5-A-D8
Flat cable clips, any width flat cable, .56" (14.2mm) width, gray, bulkpackage.
27E893
Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount.
GEE99F-A-C
Slotted grommet edging with adhesive lined, .099" thickness, polyethylene, natural.
896H-1CH-C1S-12VDC
High Power Mini Relay, 50A, 12V, SPDT