WHC-625-01
EssentraCable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WHC-625-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clip
Body Material:
Flame Retardant
Color:
Natural
The ESSENTRA / RICHCO WHC-625-01 is a cable clamp designed for screw mounting and is ideal for securing wire harnesses. It features a natural color and has a hole diameter of 5.2 mm (0.204 in). The clamp is made from nylon 6/6, a durable and flame-resistant material that meets the material flammability standard UL94 V-2. This cable clamp provides a secure and reliable solution for organizing and protecting wires and cables.
Search Keywords:
WHC62501
IN STOCK:
5,941
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2051
$205.100
3,000
$0.1967
$590.100
5,000
$0.1938
$969.000
8,000
$0.1867
$1,493.600
10,000
$0.1839
$1,839.000
25,000
$0.1799
$4,497.500
50,000
$0.1585
$7,925.000
100,000
+
$0.1561
$15,610.000
Tools/3D Models