help desk software
DATA SHEET

WIT-30RRA-12-M

Essentra

Mounting Cable Tie - Push-Fit - Releasable - 172.7 mm (6.800 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WIT-30RRA-12-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Releasable
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
135 N
Color:
Natural
Operating Temperature:
N/A
Mounting Cable Tie - Push-Fit - Releasable - 172.7 mm (6.800 in)
Search Keywords:
WIT30RRA12M
IN STOCK: 42
Can Ship immediately
You may purchase in-stock quantity up to 42
Minimum Order:
1000
Available in less than min:
42
Multiple:
1000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1582
$0.1582
1,000
$0.1438
$143.8000
3,000
$0.1302
$390.6000
5,000
$0.1282
$641.0000
8,000
$0.1263
$1,010.4000
25,000
$0.1236
$3,090.0000
50,000
$0.1190
$5,950.0000
100,000
$0.1173
$11,730.0000
150,000 +
$0.1155
$17,325.0000
Tools/3D Models