help desk software
DATA SHEET

WIT-30RRA-8-M

Essentra

Mounting Cable Ties - Push In, Tension Wings, 30 lbs, Natural, .188 in Hole, .530 in Spacer

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WIT-30RRA-8-M
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Tie Holder
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
31.8 mm
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Mounting Cable Ties - Push In, Tension Wings, 30 lbs, Natural, .188 in Hole, .530 in Spacer
Search Keywords:
WIT30RRA8M
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1487
$148.700
3,000
$0.1336
$400.800
5,000
$0.1316
$658.000
8,000
$0.1296
$1,036.800
25,000
$0.1263
$3,157.500
50,000
$0.1213
$6,065.000
100,000
$0.1195
$11,950.000
150,000 +
$0.1177
$17,655.000
Tools/3D Models