Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WIT-50RLA-M
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
225.4mm x 8.1mm x 5.1 mm
Maximum Bundle Diameter:
50.8 mm
Tensile Strength:
222.41 N
Color:
Natural
Operating Temperature:
N/A
Mounting Cable Tie - Push-Fit - Non-Releasable - 225.3 mm (8.870 in)
Search Keywords:
WIT50RLAM
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1400
$140.000
3,000
$0.1239
$371.700
5,000
$0.1181
$590.500
8,000
$0.1163
$930.400
25,000
$0.1146
$2,865.000
50,000
$0.1129
$5,645.000
100,000
$0.1112
$11,120.000
150,000
+
$0.1095
$16,425.000
Tools/3D Models