help desk software
DATA SHEET

WIT-50RR-M

Essentra

Releasable Cable Tie, Natural, 8.000 in Long, 50 lbs

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WIT-50RR-M
RoHS:
Yes
HTS:
3926909988
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Releasable
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
50.8 mm
Tensile Strength:
222 N
Color:
Natural
Operating Temperature:
N/A
Releasable Cable Tie, Natural, 8.000 in Long, 50 lbs
Search Keywords:
WIT50RRM
IN STOCK: 500
Can Ship immediately
You may purchase in-stock quantity up to 500
Minimum Order:
1000
Available in less than min:
500
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0894
$0.0894
1,000
$0.0813
$81.3000
3,000
$0.0650
$195.0000
8,000
$0.0624
$499.2000
25,000
$0.0592
$1,480.0000
50,000
$0.0583
$2,915.0000
100,000
$0.0570
$5,700.0000
150,000
$0.0562
$8,430.0000
250,000 +
$0.0553
$13,825.0000
Tools/3D Models