WITA-18L-M
EssentraStandard Cable Tie - 37.1 mm (1.460 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 150.1 mm (5.910 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WITA-18L-M
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Wrap IT
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
37.1 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
N/A
Standard Cable Tie - 37.1 mm (1.460 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 150.1 mm (5.910 in)
Search Keywords:
WITA18LM
IN STOCK:
64,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0296
$29.600
8,000
$0.0233
$186.400
25,000
$0.0223
$557.500
50,000
$0.0217
$1,085.000
100,000
$0.0211
$2,110.000
150,000
$0.0208
$3,120.000
250,000
$0.0203
$5,075.000
500,000
+
$0.0200
$10,000.000