help desk software
DATA SHEET

WITA-18R-V0-M

Essentra

Standard Cable Tie - 26.9 mm (1.060 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 119.9 mm (4.720 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WITA-18R-V0-M
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
26.9 mm
Tensile Strength:
80.06(Min) N
Color:
Natural
Operating Temperature:
N/A
Standard Cable Tie - 26.9 mm (1.060 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 119.9 mm (4.720 in)
Search Keywords:
WITA18RV0M
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0408
$40.800
5,000
$0.0321
$160.500
10,000
$0.0316
$316.000
25,000
$0.0303
$757.500
50,000
$0.0290
$1,450.000
100,000
$0.0286
$2,860.000
150,000
$0.0279
$4,185.000
250,000 +
$0.0275
$6,875.000
Tools/3D Models