WITA-18SF-M
EssentraStandard Cable Tie - 22.1 mm (0.870 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 97.8 mm (3.850 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WITA-18SF-M
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Self Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
22 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
N/A
Standard Cable Tie - 22.1 mm (0.870 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 97.8 mm (3.850 in)
Search Keywords:
WITA18SFM
IN STOCK:
55
Can Ship immediately
You may purchase in-stock quantity up to 55
Minimum Order:
1000
Available in less than min:
55
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0256
$0.0256
1,000
$0.0233
$23.3000
8,000
$0.0195
$156.0000
25,000
$0.0175
$437.5000
50,000
$0.0173
$865.0000
100,000
$0.0166
$1,660.0000
150,000
$0.0163
$2,445.0000
250,000
$0.0159
$3,975.0000
500,000
+
$0.0157
$7,850.0000
CUSTOMERS
ALSO BOUGHT
701-101BAB-B00
Temp Sensor Analog Automotive 2-Pin
HST0.8-6-XY
Thick wall adhesive lined, .8" (20.3mm) diameter, 6.0" (152.4mm) length, adhesive lined bl...
PM-L25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
011836816
ABB-CONNECTION - SNA SERIES ACCESSORIES