WITA-18V-M
EssentraStandard Cable Tie - 54.1 mm (2.130 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 199.9 mm (7.870 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WITA-18V-M
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Style:
Wrap IT
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
54.1 mm
Tensile Strength:
80(Min) N
Color:
Natural
Operating Temperature:
N/A
Standard Cable Tie - 54.1 mm (2.130 in) - Overall Width 2.5 mm (0.100 in) - Overall Length 199.9 mm (7.870 in)
Search Keywords:
WITA18VM
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0479
$47.900
5,000
$0.0377
$188.500
10,000
$0.0372
$372.000
25,000
$0.0356
$890.000
50,000
$0.0341
$1,705.000
100,000
$0.0336
$3,360.000
150,000
$0.0328
$4,920.000
250,000
+
$0.0323
$8,075.000
CUSTOMERS
ALSO BOUGHT
1400R
Switch Access Rotary Switch Round Knob
1783740
Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 50 mm - color: green
RPS-120-12
AC/DC Power Supply - 1 Output - 12V@7A - 84W - Medical
RPS-120-24
AC/DC Power Supply - 1 Output - 24V@3.5A - 84W - Medical
VF-S250-24A
AC/DC Power Supply - 1 Output - 24V@10.42 A - 250W