WITA-40R-M
EssentraStandard Cable Tie - 37.6 mm (1.480 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 150.1 mm (5.910 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WITA-40R-M
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Wrap IT
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
37.6 mm
Tensile Strength:
180(Min) N
Color:
Natural
Operating Temperature:
N/A
The ESSENTRA / RICHCO part WITA-40R-M is a standard cable tie with a versatile size of 37.6 mm (1.480 in) and a durable overall width of 3.6 mm (0.140 in). It offers a generous overall length of 150.1 mm (5.910 in), making it suitable for a variety of applications. This cable tie provides a secure and reliable way to organize and secure cables, wires, and other objects. Its high-quality construction ensures long-lasting performance and its easy-to-use design allows for quick and hassle-free installation. Trust the ESSENTRA / RICHCO WITA-40R-M cable tie for efficient cable management and organization.
Search Keywords:
WITA40RM
IN STOCK:
10,576
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0447
$44.700
5,000
$0.0357
$178.500
10,000
$0.0352
$352.000
25,000
$0.0338
$845.000
50,000
$0.0325
$1,625.000
100,000
$0.0320
$3,200.000
150,000
$0.0313
$4,695.000
250,000
+
$0.0309
$7,725.000