help desk software
DATA SHEET

WITA-50L-UVB-M

Essentra

Standard Cable Tie - Overall Length 400.1 mm (15.750 in) - Overall Width 4.6 mm (0.180 in) - Minimum Loop Tensile Strength 22.7 kg (50 lbs .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
WITA-50L-UVB-M
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
113 mm
Tensile Strength:
222.41(Min) N
Color:
Black
Operating Temperature:
N/A
The ESSENTRA / RICHCO part WITA-50L-UVB-M is a standard cable tie designed to secure and organize cables in various applications. With an overall length of 400.1 mm (15.750 in) and an overall width of 4.6 mm (0.180 in), it provides ample length and width to accommodate a range of cable sizes. This cable tie offers a minimum loop tensile strength of 22.7 kg (50 lbs), ensuring reliable and secure hold for your cables. Its durable construction and UVB resistance further enhance its performance, making it suitable for both indoor and outdoor use. Whether you need to bundle cables in a home theater system, organize wires in an office setup, or secure wiring in automotive applications, the ESSENTRA / RICHCO WITA-50L-UVB-M is a reliable choice that provides strength, durability, and ease of use.
Search Keywords:
WITA50LUVBM
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0911
$91.100
3,000
$0.0856
$256.800
5,000
$0.0819
$409.500
8,000
$0.0807
$645.600
25,000
$0.0774
$1,935.000
50,000
$0.0743
$3,715.000
100,000
$0.0732
$7,320.000
150,000 +
$0.0721
$10,815.000
Tools/3D Models