XT1250250A
EssentraFir Tree Rivet, Black, .32 in Stem Length, .344 in Head Dia., .125 in Hole Dia.,Type 1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
XT1250250A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
N/A
Finish:
N/A
Body Length:
8.2 mm
Family:
XT1250250A
Life Cycle:
Discontinued & Replaced
Fir Tree Rivet, Black, .32 in Stem Length, .344 in Head Dia., .125 in Hole Dia.,Type 1
Search Keywords:
XT1250250A
This product is discontinued, but still in stock
IN STOCK:
5,800
Can Ship immediately
Minimum Order:
110
Quantity
Unit Price
Ext. Price
110
$0.4420
$48.620
1,000
$0.1792
$179.200
2,500
$0.0815
$203.750
5,000
$0.0616
$308.000
10,000
$0.0495
$495.000
25,000
$0.0414
$1,035.000
50,000
+
$0.0351
$1,755.000