XT1250375A
EssentraFir Tree Rivet, Black, .46 in Stem Length, .344 in Head Dia., .125 in Hole Dia.,Type 1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
XT1250375A
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
XT1250375A
Body Diameter:
N/A
Body Length:
11.6 mm
Finish:
N/A
Life Cycle:
Discontinued & Replaced
Fir Tree Rivet, Black, .46 in Stem Length, .344 in Head Dia., .125 in Hole Dia.,Type 1
Search Keywords:
XT1250375A
This product is discontinued, but still in stock
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
110
Quantity
Unit Price
Ext. Price
110
$0.5240
$57.640
1,000
$0.1796
$179.600
2,500
$0.0817
$204.250
5,000
$0.0618
$309.000
10,000
$0.0496
$496.000
25,000
$0.0415
$1,037.500
50,000
+
$0.0352
$1,760.000