DTE150-0519FWX-F-W
ETA-USA PowerAC/DC Adapter - Desktop - 150 Watts: 2 Outputs: 5/19V @ 15/5A - IEC 320-C14 Inlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETA-USA Power
Part No:
DTE150-0519FWX-F-W
RoHS:
Yes
HTS:
8504406018
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
2
Power:
150 W
Output Voltage:
5/19 VDC
Output Current:
15.0/5.0 A
Ripple & Noise:
50/190 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
UL
Efficiency:
80(Min) %
Output Connector Type:
DIN - Cyl - 5-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
188.5 x 104.5 x 60.0 mm
Dimensions L x W x H(in):
7.43 x 4.12 x 2.37 in
Life Cycle:
Discontinued
AC/DC Adapter - Desktop - 150 Watts: 2 Outputs: 5/19V @ 15/5A - IEC 320-C14 Inlet
Search Keywords:
DTE1500519FWXFW
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$114.50
$114.500
25
$97.62
$2,440.500
50
$92.75
$4,637.500
100
+
$87.49
$8,749.000
Product Guides