Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETA-USA Power
Part No:
ESS15-24
RoHS:
Yes
HTS:
8504409510
COO:
MY
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.7 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
98.5 x 68 x 33mm
Life Cycle:
Discontinued
POWER SUPPLY, AC/DC, CONVERTERS, PFC
Search Keywords:
ESS1524
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$39.97
$39.970
25
$37.97
$949.250
50
$36.08
$1,804.000
100
+
$32.27
$3,227.000
Product Guides