Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETA-USA Power
Part No:
FHG48SX-U1
RoHS:
Yes
HTS:
8504409510
COO:
JP
Supplier Standard Pack
1
Type:
N/A
Style:
N/A
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
13.5 A
Maximum Output Power:
600 W
Input Connector Type:
N/A
Dimension:
200 x 130 x 93 mm
Life Cycle:
Discontinued & Replaced
POWER SUPPLY, AC/DC, CONVERTERS, PFC
Search Keywords:
FHG48SXU1
This product is not in stock and cannot be back-ordered
Product Guides