Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETA-USA Power
Part No:
OBQ-05SC1224
RoHS:
Yes
HTS:
8504409520
COO:
JP
Supplier Standard Pack
1
Input Voltage:
23 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
0.5 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
32 x 20 x 10(Max) mm
Output Type:
Fixed
Family:
OBQ05SC1224
Life Cycle:
Discontinued & Replaced
POWER SUPPLY, DC/DC, CONVERTERS
Search Keywords:
OBQ05SC1224
This product is not in stock and cannot be back-ordered
Product Guides