Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETA-USA Power
Part No:
OBS22WA
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
2
Output Voltage:
12,-12 V
Maximum Output Current:
0.3 A
Maximum Output Power:
10 W
Input Connector Type:
N/A
Dimension:
51.7 x 43 x 22mm
Life Cycle:
Discontinued
AC/DC Power Supply Dual-OUT 12V/-12V 0.3A 10W 6-Pin
Search Keywords:
OBS22WA
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$65.10
$65.100
5
$40.06
$200.300
10
$36.68
$366.800
25
$34.72
$868.000
50
$33.82
$1,691.000
100
+
$32.96
$3,296.000
Product Guides