help desk software
DATA SHEET

OBS22WC12

ETA-USA Power

POWER SUPPLY, DC/DC, CONVERTERS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ETA-USA Power
Part No:
OBS22WC12
RoHS:
Yes
HTS:
8504409520
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
8 to 18 V
Number of Outputs:
2
Output Voltage:
12,-12 V
Output Current:
0.45,-0.45 A
Output Power:
10 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
39 x 46 x 11(Max) mm
Output Type:
Fixed
Family:
OBS22WC12
POWER SUPPLY, DC/DC, CONVERTERS
Search Keywords:
OBS22WC12
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.09
$126.090
5
$49.31
$246.550
10
$47.13
$471.300
25
$45.13
$1,128.250
50
$42.17
$2,108.500
100 +
$41.09
$4,109.000
Tools/3D Models
Product Guides