help desk software
DATA SHEET

WRA24FWX-B-U

ETA-USA Power

AC/DC Power Supply Dual-OUT 12V/5V 1.7A/0.9A 25W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ETA-USA Power
Part No:
WRA24FWX-B-U
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
2
Output Voltage:
12,5 V
Maximum Output Current:
1.7,0.9 A
Maximum Output Power:
25 W
Input Connector Type:
Screw Terminal Block
Dimension:
116.6 x 33.53 x 97.03mm
AC/DC Power Supply Dual-OUT 12V/5V 1.7A/0.9A 25W
Search Keywords:
WRA24FWXBU
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$165.27
$165.270
10
$71.60
$716.000
25
$65.87
$1,646.750
50 +
$63.34
$3,167.000
Tools/3D Models
Product Guides