125DH-1LP31-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 12V 3.8W 2600RPM 105.94CFM 41dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
125DH-1LP31-000
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
120 x 120 x 80 mm
Voltage Rating:
12 V
Power Rating:
3.8 W
Maximum Airflow:
106 CFM
Noise Level:
41 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 3.8W 2600RPM 105.94CFM 41dB Flange Mount
Search Keywords:
125DH1LP31000
This product is discontinued, but still in stock
IN STOCK:
20
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$116.61
$116.610
36
+
$32.97
$1,186.920
Product Guides