125DM-1TP31-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 12V 3.1W 2300RPM 94.93CFM 38dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
125DM-1TP31-000
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 80 mm
Voltage Rating:
12 V
Power Rating:
3.1 W
Maximum Airflow:
95 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 3.1W 2300RPM 94.93CFM 38dB Flange Mount
Search Keywords:
125DM1TP31000
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$134.81
$134.810
Product Guides