help desk software
DATA SHEET

125XL-0282-010

ETRI / Rosenberg / Ecofit

AC Fan Salt Fog Axial Ball Bearing 115V 53CFM/57.24CFM 30dB/32dB 119 X 119 X 38.9mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
125XL-0282-010
RoHS:
Yes
HTS:
8414596590
COO:
TN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
119 x 119 x 38.9 mm
Voltage Rating:
115 V
Power Rating:
10 W
Maximum Airflow:
57 CFM
Noise Level:
32 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
AC Fan Salt Fog Axial Ball Bearing 115V 53CFM/57.24CFM 30dB/32dB 119 X 119 X 38.9mm
Search Keywords:
125XL0282010
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.13
$125.130
24
$107.06
$2,569.440
100
$100.37
$10,037.000
120
$50.50
$6,060.000
264
$49.82
$13,152.480
1,000
$46.71
$46,710.000
1,008 +
$34.47
$34,745.760
Tools/3D Models
Product Guides