125XR-2281-010
ETRI / Rosenberg / EcofitAC Fan Salt Fog Ball Bearing 208V to 240V 0.125A/0.105A 18W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/48dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
125XR-2281-010
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
119 x 119 x 38.9 mm
Voltage Rating:
208 to 240 V
Power Rating:
15 W
Maximum Airflow:
112 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
AC Fan Salt Fog Ball Bearing 208V to 240V 0.125A/0.105A 18W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/48dB Flange Mount
Search Keywords:
125XR2281010
This product is not in stock and cannot be back-ordered
Product Guides