141LS-0281-010
ETRI / Rosenberg / EcofitAC Fan Axial Ball Bearing 220V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
141LS-0281-010
RoHS:
Yes
HTS:
8414596590
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
119 x 119 x 38.9 mm
Voltage Rating:
208 to 240 V
Power Rating:
12 W
Maximum Airflow:
102 CFM
Noise Level:
49.5 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
The ETRI / ROSENBERG part 141LS-0281-010 is a high-quality AC Fan featuring an Axial Ball Bearing design. This fan is designed to operate on 220V and provides impressive airflow of 89.04CFM/101.76CFM, with low noise levels of 44.5dB/49.5dB. With dimensions of 119 x 119 x 38.9mm, this fan is compact yet powerful, making it an ideal choice for various cooling applications.
Search Keywords:
141LS0281010
IN STOCK:
28
Ships today, if you order in
Manufacturer Stock:
63
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$178.57
$178.570
3
$175.89
$527.670
5
$173.25
$866.250
10
$170.66
$1,706.600
25
+
$82.12
$2,053.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAL5-11
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
VE5-2
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
1032QD5
Series non-Relampable Neon Indicator Light - Green - 105-125VAC
UNDK30I6103/S14
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
57.904.0355.0
Compensating Term9785U/100 Ohm /V0 |Wieland Electric 57.904.0355.0