141LS-2182
ETRI / Rosenberg / EcofitAC Fan Ball Bearing 115V 0.16A/0.14A 13W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM 44.5dB/49.5dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
141LS-2182
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
119 x 119 x 38.9 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
102 CFM
Noise Level:
49.5 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
AC Fan Ball Bearing 115V 0.16A/0.14A 13W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM 44.5dB/49.5dB Flange Mount
Search Keywords:
141LS2182
This product is discontinued, but still in stock
IN STOCK:
73
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$165.05
$165.050
24
$72.11
$1,730.640
120
+
$66.22
$7,946.400
Product Guides
CUSTOMERS
ALSO BOUGHT
C45-A9
AC Fan Axial Ball Bearing 115V 885CFM/932CFM 76dB/78dB 281 X 118mm
DNC-T2010-R20
AC Input, Pulse Cleaning Of Bag House Dust Collectors
DPP120-12-1
DIN Rail AC-DC Power Supply - 120W - 12 VDC - Input: 340 to 575VAC (3 phase)
002212004
Fuse Cartridge - Holder - 50A - 400 VAC - 250 VDC - D02 - gG - Slow Blow.