141LS-2281-010
ETRI / Rosenberg / EcofitAC Fan Ball Bearing 208V to 240V 0.095A/0.08A 14W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM 44.5dB/49.5dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
141LS-2281-010
RoHS:
Yes
HTS:
8414596590
Supplier Standard Pack
22
Package Type:
Category:
AC Fan
Dimension:
119 x 119 x 38.9 mm
Voltage Rating:
208 to 240 V
Power Rating:
12 W
Maximum Airflow:
102 CFM
Noise Level:
49.5 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
AC Fan Ball Bearing 208V to 240V 0.095A/0.08A 14W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM 44.5dB/49.5dB Flange Mount
Search Keywords:
141LS2281010
This product is not in stock and cannot be back-ordered
Product Guides