141LS-2282-010
ETRI / Rosenberg / EcofitAC Fan Salt Fog Sleeve Bearing 115V 0.16A/0.14A 13W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM 43dB/47dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
141LS-2282-010
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Category:
AC Fan
Dimension:
120 x 120 x 38.9 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
102 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 55 °C
Life Cycle:
Discontinued & Replaced
AC Fan Salt Fog Sleeve Bearing 115V 0.16A/0.14A 13W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM 43dB/47dB Flange Mount
Search Keywords:
141LS2282010
This product is not in stock and cannot be back-ordered
Product Guides