158DL-1LP11-000
ETRI / Rosenberg / EcofitDC Fan Axial Ball Bearing 12V 6V to 15V 57.2CFM 29.5dB( 119 X 119 X 32mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
158DL-1LP11-000
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 32 mm
Voltage Rating:
12 V
Power Rating:
1.6 W
Maximum Airflow:
57 CFM
Noise Level:
29.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 6V to 15V 57.2CFM 29.5dB( 119 X 119 X 32mm)
Search Keywords:
158DL1LP11000
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$179.00
$179.000
Product Guides