225DL-1LP11-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 12V 0.23A 2.76W 1950RPM 84.7CFM 34.5dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
225DL-1LP11-000
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
12 V
Power Rating:
2.76 W
Maximum Airflow:
85 CFM
Noise Level:
34.5 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Ball Bearing 12V 0.23A 2.76W 1950RPM 84.7CFM 34.5dB Flange Mount
Search Keywords:
225DL1LP11000
IN STOCK:
91
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$80.58
$80.580
5
$28.59
$142.950
10
$27.80
$278.000
25
+
$26.83
$670.750
Product Guides