help desk software
DATA SHEET

235DX-1LP11-000

ETRI / Rosenberg / Ecofit

120mm Axial Fan 12VDC 0.60A 130CFM 48dB

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
235DX-1LP11-000
RoHS:
Yes
HTS:
8414596090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
12 V
Power Rating:
7.2 W
Maximum Airflow:
130 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
Life Cycle:
Discontinued
120mm Axial Fan 12VDC 0.60A 130CFM 48dB
Search Keywords:
235DX1LP11000
  This product is discontinued, but still in stock
IN STOCK: 51
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.28
$73.280
25
$69.62
$1,740.500
50
$56.96
$2,848.000
100
$25.89
$2,589.000
500
$16.14
$8,070.000
1,000 +
$12.09
$12,090.000
Tools/3D Models
Product Guides