246DS-1LP11-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 12V 0.2A 2.4W 3250RPM 37.4CFM 34dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
246DS-1LP11-000
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.4 W
Maximum Airflow:
37.4 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 0.2A 2.4W 3250RPM 37.4CFM 34dB Flange Mount
Search Keywords:
246DS1LP11000
This product is discontinued, but still in stock
IN STOCK:
1,307
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$57.90
$115.800
5
$24.72
$123.600
10
$21.34
$213.400
25
$20.92
$523.000
50
$20.71
$1,035.500
100
+
$20.51
$2,051.000
Product Guides