280DH-1LP11-000
ETRI / Rosenberg / EcofitDC Fan Axial Ball Bearing 12V 7V to 13.8V 6.99CFM 33dB 40 X 40 X 20mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
280DH-1LP11-000
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.44 W
Maximum Airflow:
8.5 CFM
Noise Level:
33 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.99CFM 33dB 40 X 40 X 20mm
Search Keywords:
280DH1LP11000
This product is discontinued, but still in stock
IN STOCK:
232
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
1
$19.283
$19.283
2
$17.530
$35.060
50
$15.840
$792.000
100
$14.160
$1,416.000
250
$12.600
$3,150.000
500
+
$10.910
$5,455.000
Product Guides