280DM-2LP11-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 24V 1.44W 6300RPM 6.99CFM 30dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
280DM-2LP11-000
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
336
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
24 V
Power Rating:
1.44 W
Maximum Airflow:
7.0CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Ball Bearing 24V 1.44W 6300RPM 6.99CFM 30dB Flange Mount
Search Keywords:
280DM2LP11000
IN STOCK:
152
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$58.26
$116.520
25
$20.15
$503.750
50
$18.21
$910.500
100
$16.26
$1,626.000
250
$14.47
$3,617.500
500
+
$12.54
$6,270.000
Product Guides