298DM-2LP11-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 24V 3.36W 2100RPM 72.47CFM 34dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
298DM-2LP11-000
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3.4 W
Maximum Airflow:
72.4 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 24V 3.36W 2100RPM 72.47CFM 34dB Flange Mount
Search Keywords:
298DM2LP11000
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$70.49
$70.490
50
$23.49
$1,174.500
100
$21.40
$2,140.000
250
$19.45
$4,862.500
500
+
$17.36
$8,680.000
Product Guides