299DS-1LP11-000
ETRI / Rosenberg / EcofitDC Fan Ball Bearing 12V 0.25A 3W 3200RPM 57.8CFM 38dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
299DS-1LP11-000
RoHS:
Yes
HTS:
8414596090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
58 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 0.25A 3W 3200RPM 57.8CFM 38dB Flange Mount
Search Keywords:
299DS1LP11000
This product is discontinued, but still in stock
IN STOCK:
74
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$59.75
$59.750
5
$57.58
$287.900
10
+
$54.32
$543.200
Product Guides