Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
299DS-2LP14-000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3.1 W
Maximum Airflow:
58 CFM
Noise Level:
38 dB
Rotation Detect Signal Signal:
Yes
Special Features:
Speed/Rotation/Rotor-Lock Alarm
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
Search Keywords:
299DS2LP14000
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$43.241
$43.241
2
$39.310
$78.620
25
$13.260
$331.500
50
$12.350
$617.500
100
+
$11.970
$1,197.000