2GRE25
ETRI / Rosenberg / EcofitAC Blower Centrifugal Ball Bearing 230V 317CFM/291CFM 63dB/65dB 226 X 246 X 98mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
2GRE25
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Category:
AC Blower
Dimension:
226 x 246 x 98 mm
Voltage Rating:
230 V
Power Rating:
216 W
Maximum Airflow:
317CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
AC Blower Centrifugal Ball Bearing 230V 317CFM/291CFM 63dB/65dB 226 X 246 X 98mm