help desk software

380DL-2LP11-000

ETRI / Rosenberg / Ecofit

24 Volt DC Fan

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
380DL-2LP11-000
RoHS:
Yes
COO:
TH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
24 V
Power Rating:
1.0 W
Maximum Airflow:
5.5 CFM
Noise Level:
22 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
24 Volt DC Fan
Search Keywords:
380DL2LP11000
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$35.78
$107.340
25
$11.12
$278.000
50
$11.01
$550.500
100 +
$10.79
$1,079.000
Tools/3D Models