98XH-0182-050
ETRI / Rosenberg / EcofitAC Fan Ball Bearing 115V 0.135A/0.11A 13W/11W 50Hz/60Hz 2550RPM/3000RPM 66CFM/79CFM 41dB/44dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
98XH-0182-050
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
79CFM
Noise Level:
44 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued & Replaced
AC Fan Ball Bearing 115V 0.135A/0.11A 13W/11W 50Hz/60Hz 2550RPM/3000RPM 66CFM/79CFM 41dB/44dB Flange Mount
Search Keywords:
98XH0182050
This product is not in stock and cannot be back-ordered
Product Guides