99XM-0181-000
ETRI / Rosenberg / EcofitAC Fan Salt Fog Ball Bearing 208V to 240V 0.04A/0.035A 8W/7W 50Hz/60Hz 1500RPM/1800RPM 16.95CFM/21.19CFM 21dB/25.5dB Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
99XM-0181-000
RoHS:
Yes
HTS:
8414596090
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
208 to 240 V
Power Rating:
8 W
Maximum Airflow:
21.1CFM
Noise Level:
25.5 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
AC Fan Salt Fog Ball Bearing 208V to 240V 0.04A/0.035A 8W/7W 50Hz/60Hz 1500RPM/1800RPM 16.95CFM/21.19CFM 21dB/25.5dB Flange Mount
Search Keywords:
99XM0181000
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
30
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$111.95
$111.950
44
$51.17
$2,251.480
132
$36.10
$4,765.200
264
$33.51
$8,846.640
1,012
+
$28.57
$28,912.840
Product Guides