help desk software
DATA SHEET

99XW-0182-000

ETRI / Rosenberg / Ecofit

AC Fan Salt Fog Ball Bearing 115V 0.085A/0.07A 8W/6W 50Hz/60Hz 2200RPM/2500RPM 25.43CFM/29.66CFM 32dB/35.5dB Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
99XW-0182-000
RoHS:
Yes
HTS:
8414596090
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
115 V
Power Rating:
8 W
Maximum Airflow:
29.6CFM
Noise Level:
35.5 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C
The ETRI / ROSENBERG part 99XW-0182-000 is a high-quality AC fan designed specifically for use in environments prone to salt fog exposure. Featuring durable ball bearings, it ensures reliable performance and extended longevity. The fan operates at 115V with a power consumption of 0.085A/0.07A and power output of 8W/6W respectively, making it energy-efficient. With a rotational speed of 2200RPM/2500RPM, the fan provides excellent airflow of 25.43CFM/29.66CFM to effectively cool the designated area. Its low noise operation of 32dB/35.5dB ensures minimal disturbance. Designed for easy installation, the fan includes a flange mount for convenient deployment.
Search Keywords:
99XW0182000
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$110.39
$110.390
44
$50.32
$2,214.080
132
$37.99
$5,014.680
572 +
$30.45
$17,417.400
Tools/3D Models
Product Guides