Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
B22-B1
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
169mm dia x 62 mm
Voltage Rating:
230 V
Power Rating:
68 W
Maximum Airflow:
438CFM
Noise Level:
62 dB
Special Features:
None
Termination:
Lead Wires
Operating Temperature:
-20 to 70 °C