Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
C45-A9
RoHS:
Yes
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
118 x 281 mm
Voltage Rating:
115 V
Power Rating:
320mm dia x 214 mm
Maximum Airflow:
932CFM
Noise Level:
78 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-40 to 70 °C
AC Fan Axial Ball Bearing 115V 885CFM/932CFM 76dB/78dB 281 X 118mm
Search Keywords:
C45A9
IN STOCK:
0
On Order:
1
can ship 1/6/25
5
can ship 2/10/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$1,381.94
$1,381.940
3
$1,326.66
$3,979.980
5
$1,306.76
$6,533.800
10
+
$1,287.16
$12,871.600
Product Guides
CUSTOMERS
ALSO BOUGHT
141LS-2182
AC Fan Ball Bearing 115V 0.16A/0.14A 13W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM ...
DNC-T2010-R20
AC Input, Pulse Cleaning Of Bag House Dust Collectors
DPP120-12-1
DIN Rail AC-DC Power Supply - 120W - 12 VDC - Input: 340 to 575VAC (3 phase)
002212004
Fuse Cartridge - Holder - 50A - 400 VAC - 250 VDC - D02 - gG - Slow Blow.