C90-25163
ETRI / Rosenberg / EcofitDouble-inlet DRAD 251-4L Forward Curved AC Blower - Wheel Width 251 mm - Dimensions: 378W x 400D x 443H - 230-460 - 3~ - 50/60 Hz, 2.500 cfm @ 1”. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
C90-25163
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Category:
AC Blower
Dimension:
443 x 400 x 378 mm
Voltage Rating:
230V/400 V
Power Rating:
1400 W
Maximum Airflow:
2500CFM
Special Features:
None
Termination:
Lead Wires
Housing Material:
Steel
The ETRI / ROSENBERG part C90-25163 is a high-performance Double-inlet DRAD 251-4L Forward Curved AC Blower with a wheel width of 251 mm. This blower features dimensions of 378W x 400D x 443H and operates on 230-460 volts, 3 phases, and 50/60 Hz. It delivers an impressive 2,500 cfm airflow at 1" static pressure, making it an excellent choice for various ventilation and air circulation applications.