E15-A5
ETRI / Rosenberg / EcofitConn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
E15-A5
RoHS:
Yes
Supplier Standard Pack
1
Category:
AC Motorized Impeller
Dimension:
252mm dia x 102 mm
Voltage Rating:
115 V
Power Rating:
245 W
Maximum Airflow:
1009CFM
Noise Level:
77 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Steel
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
Conn Subminiature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Search Keywords:
E15A5
This product is not in stock and cannot be back-ordered