Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
FGN92-4
RoHS:
Yes
HTS:
8414901080
Supplier Standard Pack
1
Type:
Fan Guard
Material:
Carbon Steel Wire
Color:
Chrome
Fits Fan Size:
92 mm
Family:
FGN92
Operating Temperature:
N/A
Dimension:
90 dia x 5.6 mm
Life Cycle:
Discontinued
Thrml Mgmt Access Finger Guard 92mm Carbon Steel Alloy
Search Keywords:
FGN924
This product is discontinued, but still in stock
IN STOCK:
81
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.06
$25.300
25
$4.81
$120.250
100
$1.58
$158.000
500
$1.20
$600.000
1,000
+
$1.08
$1,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
99XU-0182-000
AC Fan Salt Fog Ball Bearing 115V 0.135A/0.105A 12W/9W 50Hz/60Hz 2700RPM/3200RPM 31.78CFM/...
47018-2000
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray
NJ3FP6C-BAG
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...
ERZ-V10D680
Var 40VAC/56VDC 1000A 68V Radial Bulk
10501004
Front Handle For 19 Inch Front Panels